
Mini-UHF RF coaxial connector, male, straight orientation, designed for cable mounting with a crimp termination. Features a nickel-plated body and tin-plated contacts, utilizing a polypropylene dielectric and insulation. Operates within a temperature range of -55°C to 85°C with a maximum frequency of 2GHz and a voltage rating of 335V. Suitable for panel, bulkhead, and front-side nut mounting with a 2.54mm panel thickness capability. Supplied in loose piece packaging, 1000 units per package.
TE Connectivity 228665-2 technical specifications.
| Body Plating | Nickel |
| Contact Plating | Tin |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 29.21mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 2.54mm |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UHF, Mini |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 228665-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.