TE Connectivity 228697-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Mating Cycles | 200 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 228697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.