
RF Coaxial Connector, BNC type, male gender, straight orientation, designed for 50 Ohm impedance and up to 4GHz maximum frequency. Features a zinc body with nickel plating, gold-plated copper center contact, and polypropylene dielectric. Suitable for cable mounting with crimp termination, rated for 500V and 500 mating cycles, operating between -55°C and 85°C.
TE Connectivity 228979-6 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | 300 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 228979-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.