TE Connectivity 2295782-1 technical specifications.
| Type | Micro SD/Nano SIM Combo Connector |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.1/2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2295782-1 to view detailed technical specifications.
No datasheet is available for this part.