TE Connectivity 229910-4 technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CHAMP Latch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 229910-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.