
Signal connector with 50 positions and 50 contacts, featuring a right-angle orientation and IDC termination for round cable. This male I/O connector offers a 2.16mm pitch and a 3.5A current rating, with gold-plated copper alloy contacts. It operates within a temperature range of -40°C to 75°C and supports a maximum AC voltage of 250V. The black plastic housing includes a mating connector lock and is designed for free-hanging, cable mounting.
TE Connectivity 229974-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 15.37mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Material | Plastic |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 229974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
