50-position, 2-row right-angle male plug connector for telecom and datacom applications. Features copper alloy contacts with gold plating, a grey housing, and IDC termination for round wire/cable. Designed for free-hanging, cable mounting with a mating connector lock and a pitch of 2.16mm. This unshielded connector is RoHS and ELV compliant.
TE Connectivity 229974-4 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.53mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 229974-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.