TE Connectivity 229993-1 technical specifications.
| Depth | 21.46mm |
| Length | 63.75mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 1800 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 229993-1 to view detailed technical specifications.
No datasheet is available for this part.