TE Connectivity 229996-2 technical specifications.
| Lead Free | Contains Lead |
| Length | 10.8mm |
| Material | Steel |
| Package Quantity | 5000 |
| Pitch | 2.16mm |
| Series | CHAMP .085 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 229996-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.