TE Connectivity 229996-3 technical specifications.
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.16mm |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 229996-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.