
9-contact male D-subminiature connector featuring solder termination. Constructed with glass-filled polybutylene terephthalate insulator material, this plug offers a UL 94V-0 flammability rating.
TE Connectivity 2301826-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2301826-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.