9-contact male D-Subminiature connector featuring solder termination. Insulator material is glass-filled polybutylene terephthalate with a UL 94V-0 flammability rating. This I/O connector is designed for standard and high-density applications.
TE Connectivity 2301843-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2301843-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.