
TE Connectivity 2302317-1 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 112 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2302317-1 to view detailed technical specifications.
No datasheet is available for this part.