TE Connectivity 2306314-1 technical specifications.
| Type | Junction Box |
| Wire Size | 12AWG |
| Mounting | Edge Mount |
| Max Current Rating | 15/ContactA |
| Max Voltage Rating | 1500VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2306314-1 to view detailed technical specifications.
No datasheet is available for this part.