TE Connectivity 230707-1 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| ELV | Compliant |
| Gender | Female |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 10.8mm |
| Material | Polyester, Thermoplastic |
| Number of Positions | 1 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Termination | Through Hole |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Color | Yellow |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 230707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.