TE Connectivity 230707-3 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Contact Gender | Female |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 10.79mm |
| Material | Polyester, Thermoplastic |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Termination | Through Hole |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Color | Natural |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 230707-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.