15-contact female D-subminiature connector, solder termination, receptacle style. Features glass-filled polyamide 9T insulator material and a UL 94V-0 flammability rating.
TE Connectivity 2311763-3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYAMIDE9T |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2311763-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.