This 8-contact socket strip from TE Connectivity features a straight body orientation and a termination method of solder. It has a terminal pitch of 2mm and can operate within a temperature range of -40°C to 125°C. The maximum current rating per contact is 2A, and the maximum voltage rating is 125VAC. The socket strip is designed for through-hole mounting.
TE Connectivity 2314820-8 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 4.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2314820-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.