TE Connectivity 23149-1 technical specifications.
| Type | 3.5mm |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 23149-1 to view detailed technical specifications.
No datasheet is available for this part.