TE Connectivity 2314936-4 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 2.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2314936-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.