This 6-contact socket strip from TE Connectivity features a right angle body orientation and a terminal pitch of 2mm. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 125°C. The socket strip has a maximum voltage rating of 125VAC and a maximum current rating of 2 amps per contact. It is suitable for use in a variety of applications where a reliable and durable connection is required.
TE Connectivity 2314936-6 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 2.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2314936-6 to view detailed technical specifications.
No datasheet is available for this part.