This right-angle socket strip features 4 contacts with a 2mm pitch and is rated for 125VAC. It has a maximum operating temperature range of -40 to 125°C and can handle a maximum current of 2A per contact. The socket strip is designed for through-hole mounting and has a height of 2.1mm.
TE Connectivity 2314938-4 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125VAC |
| Height | 2.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2314938-4 to view detailed technical specifications.
No datasheet is available for this part.