TE Connectivity 23205751 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.078inch |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | 320 |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 23205751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.