This 7-contact power connector features a right-angle body orientation and through-hole mounting. It has a maximum current rating of 100 amps per contact and a maximum voltage rating of 60VDC or 60VAC. The operating temperature range is -40°C to 125°C.
TE Connectivity 2334530-4 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 7Power/24Signal |
| Terminal Pitch | 5.5/2.54/5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 73 |
| Number of Ports | 1 |
| Max Current Rating | 100/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2334530-4 to view detailed technical specifications.
No datasheet is available for this part.