TE Connectivity 234A011-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Series | Thermofit 234A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A011-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.