
TE Connectivity 234A032-4-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A032-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
