TE Connectivity 234A061-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 234A0 |
| Wire/Cable Diameter | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 234A061-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.