TE Connectivity 2380074003 technical specifications.
| Approvals | UL, CSA |
| Body Material | Polyolefin |
| Color | Blue |
| ELV | Compliant |
| Flammability Rating | UL224 |
| High Temperature Compatible | No |
| Inside Diameter | 13.72mm |
| Lead Free | Not Applicable |
| Length | 1foot |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | VERSAFIT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2380074003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.