TE Connectivity 2411-002-1805 technical specifications.
| Color | Black |
| Length | 42.8mm |
| Material | Glass, Polyetherimide, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDP20 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2411-002-1805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
