
TE Connectivity 241251-000 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Manufacturer Series | 241251 |
| Mounting Style | STRAIGHT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 241251-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.