TE Connectivity 2428-011-2405 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HDP20 |
| Serviceable | Yes |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2428-011-2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.