The 2465614-3 is a 2-position GEMnet series data connectivity header designed for cable-to-board systems. It features a vertical (180 degree) PCB mount orientation, is shielded for signal integrity, and uses C-coding. This unsealed connector is intended for high-speed data transmission in automotive applications with an operating temperature range of -40 to 105 °C.
Checking distributor stock and pricing after the page loads.
| Number of Positions | 2 |
| Connector System | Cable-to-Board |
| PCB Mount Orientation | 180 / Verticaldegrees |
| Centerline (Pitch) | 2mm |
| Operating Temperature Range | -40 – 105°C |
| Shielded | Yes |
| Sealable | No |
| Coding | C Code |
| Rohs Compliance | Compliant |
| Elv Compliance | Compliant |