TE Connectivity 25208A-R250-T004-C001-K41 technical specifications.
| Axis Type | Dual |
| Acceleration | ±250g |
| Max Operating Supply Voltage | 36V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Resonant Frequency | 10kHz |
| Minimum Output Voltage | 0.25V |
| Maximum Output Voltage | 4.75V |
| Min Operating Supply Voltage | 8.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 25208A-R250-T004-C001-K41 to view detailed technical specifications.
No datasheet is available for this part.