
TE Connectivity 253-TALU-LSHG-C6-A5 technical specifications.
| Input Current | 5A |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Output Current | 20mA |
| Output Current | 4mA |
| Reach SVHC Compliant | Unknown |
| Series | 250 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 253-TALU-LSHG-C6-A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.