TE Connectivity 25301532 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.36inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Plating Thickness | 2.54um |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 25301532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
