
TE Connectivity 253385561 technical specifications.
| Contact Material | Bronze |
| Depth | 19mm |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 253385561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.