TE Connectivity 259012-1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Max | 1.7 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 259012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.