TE Connectivity 27 ESA 103 MMF 43NF. technical specifications.
| Body Diameter | 20.4mm |
| Number of Gangs | 2 |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Metal Foil |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 27 ESA 103 MMF 43NF. to view detailed technical specifications.
No datasheet is available for this part.