TE Connectivity 276887-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 32mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 101.85mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Ampower |
| Stud Diameter | 0.39inch |
| Termination | Rectangular |
| Tongue Thickness | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 276887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.