
TE Connectivity 276916-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 113.28mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Ampower |
| Stud Diameter | 13.08mm |
| Tab Thickness | 0.22inch |
| Termination | Standard |
| Tongue Thickness | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 276916-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.