Power terminal, free-hanging, straight orientation, featuring a copper body with tin plating. This non-insulated terminal has a 10.31mm stud diameter and a 147.83mm length, with two holes for secure connection. Constructed from copper with tin plating for both body and contact materials, it offers a 4.57mm tongue thickness and 0.18-inch tab thickness. RoHS and ELV compliant, this component is packaged in a box with 25 units per package.
TE Connectivity 276963-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 40.89mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 147.83mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 10.31mm |
| Tab Thickness | 0.18inch |
| Termination | Crimp |
| Tongue Thickness | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 276963-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.