
Female, non-insulated power terminal featuring a copper body with tin plating. This straight, free-hanging terminal has a 10.31mm stud diameter and a 45.72mm diameter. Constructed from copper with tin plating, it offers a 45.72mm depth and 82.55mm length. Designed for crimp termination, it includes two holes and is RoHS and ELV compliant.
TE Connectivity 276964-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 45.72mm |
| Diameter | 45.72mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Shrouded | No (Without) |
| Stud Diameter | 10.31mm |
| Tab Thickness | 0.2inch |
| Termination | Crimp |
| Thickness | 5.08mm |
| Tongue Thickness | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 276964-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
