TE Connectivity 277147-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Length | 1.66inch |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Copalum |
| Termination | Flat |
| Thickness | 0.069inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277147-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.