Non-insulated lug terminal for 8-10 AWG wire, featuring a copper contact material with tin plating. This straight, free-hanging terminal has a 0.375-inch stud diameter and a 5.06mm wire/cable diameter. Constructed from copper with a 0.069-inch thickness and 1.75mm tongue thickness, it is RoHS compliant and sealable.
TE Connectivity 277147-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 42.16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.375inch |
| Termination | Flat |
| Thickness | 0.069inch |
| Tongue Thickness | 1.75mm |
| Wire/Cable Diameter | 5.06mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.