Non-insulated, female ring tongue terminal designed for 6 AWG to 8 AWG wire. Features a copper body and contact with tin plating for enhanced conductivity and corrosion resistance. Operating temperature range from -55°C to 150°C. Crimp termination and free-hanging mount facilitate secure connections. Dimensions include a 48.26mm length and 2.26mm tongue thickness.
TE Connectivity 277148-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Length | 48.26mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 0.088inch |
| Tongue Thickness | 2.26mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277148-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.