TE Connectivity 277148-8 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 1.9inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Copalum |
| Termination | Flat |
| Thickness | 0.088inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277148-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.