
Non-insulated, female ring tongue terminal for 4-6 AWG copper wire. Features a straight orientation and crimp termination. Constructed from copper with tin plating for both body and contact. Operates within a temperature range of -55°C to 150°C. Dimensions include a 50.8mm length and 15.92mm depth, with a 7.75mm insulation diameter. This component is RoHS compliant and sealable.
TE Connectivity 277149-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.92mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.75mm |
| Lead Free | Not Applicable |
| Length | 50.8mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 6.71mm |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.082inch |
| Tongue Thickness | 0.085inch |
| Wire/Cable Diameter | 7.75mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277149-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.