
This non-insulated ring tongue terminal is constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Designed for 4-6 AWG wire, it features a 50.8mm length and an 8.89mm inside diameter, accommodating an M8 stud size. Operating within a temperature range of -55°C to 150°C, this straight orientation terminal offers a secure flat termination. It is RoHS and ELV compliant, with a package quantity of 25 units supplied in a box.
TE Connectivity 277149-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 8.89mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 7.75mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 8.33mm |
| Stud Size | M8 |
| Termination | Flat |
| Thickness | 0.082inch |
| Tongue Thickness | 0.085inch |
| Wire/Cable Diameter | 7.75mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277149-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.