Crimp-style lug terminal for 1/0-2 AWG copper wire, featuring a non-insulated design with a 63.75mm length and 11.94mm wire/cable diameter. Constructed from brass with tin plating for reliable conductivity, this female terminal offers a 0.375-inch stud diameter and 2.69mm tongue thickness. It is RoHS compliant and sealable with appropriate accessories.
TE Connectivity 277151-1 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.47inch |
| Lead Free | Not Applicable |
| Length | 63.75mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 0.375inch |
| Termination | Crimp |
| Thickness | 0.1inch |
| Tongue Thickness | 2.69mm |
| Wire/Cable Diameter | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277151-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.