General purpose lug terminal for wire gauges 1/0 AWG to 2 AWG. Features a copper body with tin plating and tin-plated copper and brass contacts. Non-insulated, female gender, with a 63.75mm length and 20.62mm depth. Designed for crimp termination and free-hanging mounting, with a stud diameter of 8.33mm (M8). RoHS compliant and sealable.
TE Connectivity 277151-7 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Depth | 20.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.47inch |
| Lead Free | Not Applicable |
| Length | 63.75mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Copalum |
| Stud Diameter | 8.33mm |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.1inch |
| Tongue Thickness | 2.69mm |
| Wire Gauge (Max) | 1AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Diameter | 11.94mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 277151-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.